JOEY MPP154K2L3AS3035A1
| Manufacturer |
JOEY
Asian Brands |
| Mfr. Part # | MPP154K2L3AS3035A1 |
| LCSC Part # | C18185873 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Description | 150nF -40℃~+105℃ ±10% 450V Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | JOEY | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0874 | $ 0.44 |
50+ | $ 0.0696 | $ 3.48 |
150+ | $ 0.0607 | $ 9.11 |
1,000+ | $ 0.054 | $ 54.00 |
2,000+ | $ 0.0486 | $ 97.20 |
5,000+ | $ 0.046 | $ 230.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$