DGCX MPP125J2SC060C03OZR
| Manufacturer |
DGCX
Asian Brands |
| Mfr. Part # | MPP125J2SC060C03OZR |
| LCSC Part # | C46596150 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 1.2uF ±5% 450V TH |
| Description | 1.2uF Film Capacitor ±5% 450V Through Hole P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
740 
740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1829 | $ 0.91 |
50+ | $ 0.1449 | $ 7.25 |
150+ | $ 0.1286 | $ 19.29 |
1,000+ | $ 0.1083 | $ 108.30 |
2,000+ | $ 0.0992 | $ 198.40 |
5,000+ | $ 0.0938 | $ 469.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$