Images are for reference only
EDA Models

DGCX B82223J3AC30GB2000R

Manufacturer
DGCX
Asian Brands
Mfr. Part #
B82223J3AC30GB2000R
LCSC Part #
C42444184
Package
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 22nF ±5% 1kV TH
Description
22nF Film Capacitor ±5% 1kV Through Hole P=10mm
Datasheet pdf icon DGCX B82223J3AC30GB2000R

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer DGCX
Package Through Hole,P=10mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon DGCX B82223J3AC30GB2000R
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1000
Sales Unit Piece
In-Stock: 310
310 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0912 $ 0.46
50+
$ 0.0721 $ 3.61
150+
$ 0.0626 $ 9.39
1,000+
$ 0.0554 $ 55.40
2,000+
$ 0.0497 $ 99.40
5,000+
$ 0.0468 $ 234.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$