DGCX B82104J3AD5DGB200ZR
| Manufacturer |
DGCX
Asian Brands |
| Mfr. Part # | B82104J3AD5DGB200ZR |
| LCSC Part # | C42444203 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±5% 1kV TH |
| Description | 100nF Film Capacitor ±5% 1kV Through Hole P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0943 | $ 0.47 |
50+ | $ 0.0921 | $ 4.61 |
200+ | $ 0.0906 | $ 18.12 |
400+ | $ 0.0892 | $ 35.68 |
Standard Packaging 200/Full
Bag | ||