Tudi MCP604T-I/SL-TUDI
| Manufacturer |
Tudi
Asian Brands |
| Mfr. Part # | MCP604T-I/SL-TUDI |
| LCSC Part # | C36533676 |
| Package | SOP-14 |
| Customer # | |
| Key Attributes | Single Supply CMOS Op Amps |
| Description | 800uV 1pA 9V/us 65dB 11MHz 4 Rail-to-Rail Output SOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | Tudi | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,115 
2,115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3285 | $ 0.33 |
10+ | $ 0.2834 | $ 2.83 |
30+ | $ 0.2647 | $ 7.94 |
100+ | $ 0.2413 | $ 24.13 |
500+ | $ 0.2304 | $ 115.20 |
1,000+ | $ 0.2242 | $ 224.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$