LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM8968-1XS8G/TR product image
Images for reference only

SGMICRO SGM8968-1XS8G/TRRoHS

Manufacturer
SGMICROAsian Brands
MPN
SGM8968-1XS8G/TR
LCSC Part #
C700127
Packaging
SOIC-8
Customer #
Key Attributes
1 50uV 20V/us 95dB 6pA 1.6mA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconSGMICRO SGM8968-1XS8G/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9456$ 0.95
10+$ 0.7544$ 7.54
30+$ 0.6488$ 19.46
100+$ 0.531$ 53.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerSGMICRO
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage50uV
Slew Rate20V/us
Input Offset Current(Ios)6pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
FeaturesESD protection
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current6pA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current1.6mA
Gain Bandwidth Product-
Input Voltage Noise Density-
Output Current80mA
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The SGM8968-1/2/4 are single, dual, and quad rail-to-rail input/output op-amps with a 10MHz gain-bandwidth product, 20V/μs slew rate, and only 1.6mA quiescent current per amplifier at 5.5V. The SGM8968-1/2/4 feature a maximum input offset voltage of 240μV and are optimized for low-voltage operation from 1.8V to 5.5V. The single-channel SGM8968-1 is available in green SOT-23-5 and SOIC-8 packages. The dual-channel SGM8968-2 is available in green SOIC-8 and MSOP-8 packages. The quad-channel SGM8968-4 is available in green SOIC-14 and TSSOP-14 packages. All devices operate over a -40°C to +125°C temperature range.

Features

AI Translation
  • Rail-to-rail input/output
  • Input offset voltage: 240μV (max)
  • High gain bandwidth product: 10MHz
  • High slew rate: 20V/μs
  • Settling time to 0.1% for 2V step: 280ns
  • Overload recovery time: 100ns
  • Low noise: 8nV/√Hz at 10kHz
  • Supply voltage range: 1.8V to 5.5V
  • Input voltage range: -0.1V to 5.6V when Vs = 5.5V
  • Low power consumption: supply current: 1.6mA/amplifier (typical)
  • Operating temperature range: -40°C to +125°C
  • Small package: SGM8968-1 in green SOT-23-5 and SOIC-8 packages
  • SGM8968-2 in green SOIC-8 and MSOP-8 packages
  • SGM8968-4 in green SOIC-14 and TSSOP-14 packages

Applications

AI Translation
  • Sensors
  • Audio
  • Active Filters
  • A/D Converters
  • Communications