ADI OP12BZ
| Manufacturer | |
| MPN | OP12BZ |
| LCSC Part # | C4367796 |
| Packaging | CERDIP-8 |
| Customer # | |
| Key Attributes | 1 180uV 120V/ms 120dB 3nA CERDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 180uV | |
| Slew Rate | 120V/ms | |
| Input Offset Current(Ios) | 50pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;Overvoltage protection | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 3nA | |
| Output Current | 5mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PMl OP-12 is an improved version of the popular LM108A low-power op amp. The OP-12 is internally compensated and its chip dimensions are only 42×58 mils. Offset voltage is lower; the total worst-case input offset voltage over -55℃ to +125℃ for the OP-12A is only 350μV. In addition, the OP-12 drives a 2kΩ load which is five times the output current capability of the 108A. This excellent performance is achieved by applying PMl's ion-implanted super-beta process and on-chip zener-zap trimming capabilities. The internal compensation makes this op amp ideal for hybrid assembly applications.
Features
- Low Offset Voltage: 150μV Max
- Low Offset Voltage Drift: ±2.5μV/℃ Max
- Load Current Capabillty: 5mA Min
- Internal Frequency Compensation
- Temperature Tested Die
- Low Offset Current: 200pA Max
- Low Bias Current: 2.0nA Max
- Low Power Consumption: 18mW Max @ ±15V
- High Common-Mode Input Range: ±13V Min
- MIL-STD-883 Class B Processing Available
- Silicon-Nitride Passivation
- Available in Die Form
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.6592 | $ 19.66 |
| 200+ | $ 7.6079 | $ 1521.58 |
| 500+ | $ 7.3412 | $ 3670.60 |
| 1,000+ | $ 7.2093 | $ 7209.30 |
Standard Packaging48/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 180uV | |
| Slew Rate | 120V/ms | |
| Input Offset Current(Ios) | 50pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;Overvoltage protection | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 3nA | |
| Output Current | 5mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PMl OP-12 is an improved version of the popular LM108A low-power op amp. The OP-12 is internally compensated and its chip dimensions are only 42×58 mils. Offset voltage is lower; the total worst-case input offset voltage over -55℃ to +125℃ for the OP-12A is only 350μV. In addition, the OP-12 drives a 2kΩ load which is five times the output current capability of the 108A. This excellent performance is achieved by applying PMl's ion-implanted super-beta process and on-chip zener-zap trimming capabilities. The internal compensation makes this op amp ideal for hybrid assembly applications.
Features
- Low Offset Voltage: 150μV Max
- Low Offset Voltage Drift: ±2.5μV/℃ Max
- Load Current Capabillty: 5mA Min
- Internal Frequency Compensation
- Temperature Tested Die
- Low Offset Current: 200pA Max
- Low Bias Current: 2.0nA Max
- Low Power Consumption: 18mW Max @ ±15V
- High Common-Mode Input Range: ±13V Min
- MIL-STD-883 Class B Processing Available
- Silicon-Nitride Passivation
- Available in Die Form
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

