Taiyo Yuden TMK325B7106KN-TR
| Manufacturer | |
| Mfr. Part # | TMK325B7106KN-TR |
| LCSC Part # | C386097 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 10uF 25V X7R 1210 |
| Description | 10uF ±10% 25V Ceramic Capacitor X7R 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1001 | $ 0.50 |
50+ | $ 0.0801 | $ 4.01 |
150+ | $ 0.0701 | $ 10.52 |
500+ | $ 0.0626 | $ 31.30 |
2,000+ | $ 0.0566 | $ 113.20 |
4,000+ | $ 0.0536 | $ 214.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$