Taiyo Yuden JMK107BBJ476MA-RE
| Manufacturer | |
| Mfr. Part # | JMK107BBJ476MA-RE |
| LCSC Part # | C1855017 |
| Package | 0603 |
| Customer # | |
| Description | 6.3V 47uF X5R ±20% 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4643 | $ 0.46 |
10+ | $ 0.455 | $ 4.55 |
30+ | $ 0.4488 | $ 13.46 |
100+ | $ 0.4411 | $ 44.11 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$