Images are for reference only
EDA Models

muRata GCM21B5C2J681JX03L

Manufacturer
Mfr. Part #
GCM21B5C2J681JX03L
LCSC Part #
C17319220
Package
0805
Customer #
Description
630V 680pF C0G ±5% 0805 Ceramic Capacitors RoHS
Datasheet pdf icon muRata GCM21B5C2J681JX03L

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer muRata
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon muRata GCM21B5C2J681JX03L
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 3000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.0724 $ 0.07
200+
$ 0.0289 $ 5.78
500+
$ 0.0279 $ 13.95
1,000+
$ 0.0275 $ 27.50
Standard Packaging 3000/Full Reel