CCTC TCC0603X7R104K500CTC
| Manufacturer |
CCTC
Asian Brands |
| Mfr. Part # | TCC0603X7R104K500CTC |
| LCSC Part # | C7393898 |
| Package | 0603 |
| Customer # | |
| Description | 50V 100nF X7R ±10% 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
100+ | $ 0.0026 | $ 0.26 |
1,000+ | $ 0.002 | $ 2.00 |
4,000+ | $ 0.0016 | $ 6.40 |
8,000+ | $ 0.0015 | $ 12.00 |
48,000+ | $ 0.0013 | $ 62.40 |
Standard Packaging 4000/Full
Reel | ||