VBsemi Elec SIR5607DP-T1-RE3-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | SIR5607DP-T1-RE3-VB |
| LCSC Part # | C45662511 |
| Package | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 80A DFN5x6-8 |
| Description | P-Channel 60V 80A 68W Surface Mount DFN5x6-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | DFN5x6-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4909 $ 1.4164 | $ 1.42 |
10+ | $ 1.2448 $ 1.1826 | $ 11.83 |
30+ | $ 1.1093 $ 1.0539 | $ 31.62 |
100+ | $ 0.955 $ 0.9073 | $ 90.73 |
500+ | $ 0.8865 $ 0.8422 | $ 421.10 |
1,000+ | $ 0.8553 $ 0.8126 | $ 812.60 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$