VBsemi Elec P2003EVG-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | P2003EVG-VB |
| LCSC Part # | C20754946 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 9A SO-8 |
| Description | P-Channel 30V 9A 4.2W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3399 $ 0.3230 | $ 1.62 |
50+ | $ 0.2669 $ 0.2536 | $ 12.68 |
150+ | $ 0.2356 $ 0.2239 | $ 33.59 |
500+ | $ 0.1966 $ 0.1868 | $ 93.40 |
2,500+ | $ 0.1792 $ 0.1703 | $ 425.75 |
4,000+ | $ 0.1688 $ 0.1604 | $ 641.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$