VBsemi Elec 2SK3212-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | 2SK3212-VB |
| LCSC Part # | C22389355 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 18A TO-220F |
| Description | N-Channel 100V 18A 48W Through Hole TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3341 $ 0.2840 | $ 0.28 |
10+ | $ 0.3264 $ 0.2775 | $ 2.78 |
50+ | $ 0.3203 $ 0.2723 | $ 13.62 |
100+ | $ 0.3157 $ 0.2684 | $ 26.84 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$