VBsemi Elec 2SJ174-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | 2SJ174-VB |
| LCSC Part # | C19190122 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 45A TO-220AB |
| Description | P-Channel 60V 45A 41.7W Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4104 $ 0.3489 | $ 0.35 |
10+ | $ 0.3999 $ 0.3400 | $ 3.40 |
50+ | $ 0.3938 $ 0.3348 | $ 16.74 |
100+ | $ 0.3878 $ 0.3297 | $ 32.97 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$