OSEN IRFZ46NPBF
| Manufacturer |
OSEN
Asian Brands |
| Mfr. Part # | IRFZ46NPBF |
| LCSC Part # | C42381456 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 55A TO-220 |
| Description | N-Channel 60V 55A 140W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3331 | $ 1.67 |
50+ | $ 0.2595 | $ 12.98 |
150+ | $ 0.228 | $ 34.20 |
500+ | $ 0.1887 | $ 94.35 |
2,500+ | $ 0.1712 | $ 428.00 |
5,000+ | $ 0.1606 | $ 803.00 |
Standard Packaging 50/Full
Tube | ||