onsemi FDB390N15A
| Manufacturer | |
| Mfr. Part # | FDB390N15A |
| LCSC Part # | C463941 |
| Package | D2PAK-3 |
| Customer # | |
| Description | 150V 33.5mΩ@10V 1 N-channel 75W D2PAK-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | D2PAK-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2237 | $ 3.22 |
10+ | $ 3.1498 | $ 31.50 |
30+ | $ 3.1005 | $ 93.02 |
100+ | $ 3.0512 | $ 305.12 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$