JSMSEMI STB11NK40ZT4-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | STB11NK40ZT4-JSM |
| LCSC Part # | C41361607 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 400V 10A TO-263 |
| Description | N-Channel 400V 10A 63W Surface Mount TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6881 | $ 0.69 |
10+ | $ 0.5533 | $ 5.53 |
30+ | $ 0.4867 | $ 14.60 |
100+ | $ 0.42 | $ 42.00 |
500+ | $ 0.3813 | $ 190.65 |
800+ | $ 0.3596 | $ 287.68 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$