ElecSuper 5N10-ES
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | 5N10-ES |
| LCSC Part # | C41365185 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 2.6A SOT-23 |
| Description | N-Channel 100V 2.6A 1.4W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0439 | $ 0.88 |
200+ | $ 0.034 | $ 6.80 |
600+ | $ 0.029 | $ 17.40 |
3,000+ | $ 0.0253 | $ 75.90 |
9,000+ | $ 0.0223 | $ 200.70 |
21,000+ | $ 0.0208 | $ 436.80 |
Standard Packaging 3000/Full
Reel | ||