ST STM8S105K6U6ATR
| Manufacturer | |
| Mfr. Part # | STM8S105K6U6ATR |
| LCSC Part # | C2969932 |
| Package | UFQFN-32 |
| Customer # | |
| Key Attributes | 16 MHz STM8S 8-bit MCU, up to 32 Kbyte Flash, integrated EEPROM, 10-bit ADC, timers, UART, SPI, I²C |
| Description | STM8 8 Bit 16MHz 25 UFQFN-32 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFQFN-32 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.0501 | $ 4.05 |
10+ | $ 3.9476 | $ 39.48 |
30+ | $ 3.8803 | $ 116.41 |
100+ | $ 3.8129 | $ 381.29 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$