Infineon CYT2B95CACQ0AZEGS
| Manufacturer | |
| MPN | CYT2B95CACQ0AZEGS |
| LCSC Part # | C20190834 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | 32 Bit 74 LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LQFP-100(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 128KB | |
| Program Storage Size | 2.0625MB | |
| CPU Core | ARM Cortex-M4F;ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz;160MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 74 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CYT2B9 is a family of TRAVEO™ T2G microcontrollers targeted at automotive systems such as body control units. CYT2B9 has an Arm Cortex®-M4 CPU for primary processing, and an Arm® Cortex M0+ CPU for peripheral and security processing. These devices contain embedded peripherals supporting Controller Area Network with Flexible Data rate (CAN FD), Local Interconnect Network (LIN), and Clock Extension Peripheral Interface (CXPI). TRAVEO™ T2G devices are manufactured on an advanced 40-nm process. CYT2B9 incorporates Cypress' low-power flash memory, multiple high-performance analog and digital peripherals, and enables the creation of a secure computing platform.
Features
- Dual CPU subsystem
- 160-MHz (max) 32-bit Arm® Cortex®-M4F CPU with Single-cycle multiply, Single-precision floating point unit (FPU), Memory protection unit (MPU)
- 100-MHz (max) 32-bit Arm® Cortex® M0+ CPU with Single-cycle multiply, Memory protection unit
- Inter-processor communication in hardware
- Three DMA controllers: Peripheral DMA controller #0 (P-DMA0) with 92 channels, Peripheral DMA controller #1 (P-DMA1) with 44 channels, Memory DMA controller #0 (M-DMA0) with 4 channels
- Integrated memories
- 2112-KB of code-flash with an additional 128-KB of work-flash: Read-While-Write (RWW) allows updating the code-flash/work-flash while executing code from it, Single- and dual-bank modes (specifically for Firmware update Over The Air [FOTA]), Flash programming through SWD/JTAG interface
- 256-KB of SRAM with selectable retention granularity
- Crypto engine
- Supports Enhanced Secure Hardware Extension (eSHE) and Hardware Security Module (HSM)
- Secure boot and authentication: Using digital signature verification, Using fast secure boot
- AES: 128-bit blocks, 128-/192-/256-bit keys
- 3DES: 64-bit blocks, 64-bit key
- Vector unit supporting asymmetric key cryptography such as Rivest-Shamir-Adleman (RSA) and Elliptic Curve (ECC)
- SHA-1/2/3: SHA-512, SHA-256, SHA-160 with variable length input data
- CRC: supports CCITT CRC16 and IEEE-802.3 CRC32
- True random number generator (TRNG) and pseudo random number generator (PRNG)
- Galois/Counter Mode (GCM)
- Functional safety for ASIL-B
- Memory Protection Unit (MPU) - Shared Memory Protection Unit (SMPU)
- Peripheral Protection Unit (PPU)
- Watchdog timer (WDT)
- Multi-counter watchdog timer (MCWDT)
- Low-voltage detector (LVD)
- Brown-out detector (BOD)
- Overvoltage detection (OVD)
- Clock supervisor (CSV)
- Hardware error correction (SECDED ECC) on all safety-critical memories (SRAM, flash)
- Low-power 2.7-V to 5.5-V operation
- Low-power Active, Sleep, Low-power Sleep, DeepSleep, and Hibernate modes for fine-grained power management
- Configurable options for robust BOD: Two threshold levels (2.7 V and 3.0 V) for BOD on VDDD and VDDA, One threshold level (1.1 V) for BOD on VCCD
- Wakeup support: Up to two pins to wakeup from Hibernate mode, Up to 152 GPIO pins to wakeup from Sleep modes, Event Generator, SCB, Watchdog Timer, RTC alarms to wake from DeepSleep modes
- Clock sources
- Internal Main Oscillator (IMO)
- Internal Low-Speed Oscillator (ILO)
- External Crystal Oscillator (ECO)
- Watch Crystal Oscillator (WCO)
- Phase-Locked Loop (PLL)
- Frequency-Locked Loop (FLL)
- Communication interfaces
- Up to eight CAN FD channels: Increased data rate (up to 8 Mbps) compared to classic CAN, limited by physical layer topology and transceivers, Compliant to ISO 11898-1:2015, Supports all the requirements of Bosch CAN FD Specification V1.0 for non-ISO CAN FD, ISO 16845:2015 certificate available
- Up to eight runtime-reconfigurable SCB (serial communication block) channels, each configurable as I2C, SPI, or UART
- Up to 12 independent LIN channels: LIN protocol compliant with ISO 17987
- Up to four CXPI channels with data rate up to 20 kbps
- Timers
- Up to 75 16-bit and eight 32-bit timer/counter pulse-width modulator (TCPWM) blocks: Up to 12 16-bit counters for motor control, Up to 63 16-bit counters and eight 32-bit counters for regular operations, Supports timer, capture, quadrature decoding, pulse-width modulation (PWM), PWM with dead time (PWM_DT), pseudo-random PWM (PWM_PR), and shift-register (SR) modes
- Up to 11 Event Generation (EVTGEN) timers supporting cyclic wakeup from DeepSleep: Events trigger a specific device operation (such as execution of an interrupt handler, a SAR ADC conversion, and so on)
- Real time clock (RTC)
- Year/Month/Date, Day-of-week, Hour:Minute:Second fields
- Supports both 12- and 24-hour formats
- Automatic leap-year correction
- I/O
- Up to 152 programmable I/Os
- Two I/O types: GPIO Standard (GPIO_STD), GPIO Enhanced (GPIO_ENH)
- Regulators
- Generates 1.1-V nominal core supply from a 2.7-V to 5.5-V input supply
- Two types of regulators: DeepSleep, Core internal
- Programmable analog
- Three SAR A/D converters with up to 67 external channels (64 for regular + 3 for motor control)
- ADC0 supports 24 logical channels, with 24+1 physical connections
- ADC1 supports 32 logical channels, with 32+1 physical connections
- ADC2 supports 8 logical channels, with 8+1 physical connections
- Any external channel can be connected to any logical channel in the respective SAR
- Each ADC supports 12-bit resolution and sampling rates of up to 1 Msps
- Each ADC also supports up to six internal analog inputs such as: Bandgap reference to establish absolute voltage levels, Calibrated diode for junction temperature calculations, Two AMUXBUS
- Three SAR A/D converters with up to 67 external channels (64 for regular + 3 for motor control)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.4102 | $ 23.41 |
| 180+ | $ 9.342 | $ 1681.56 |
| 540+ | $ 9.0291 | $ 4875.71 |
| 990+ | $ 8.8743 | $ 8785.56 |
Standard Packaging90/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LQFP-100(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 128KB | |
| Program Storage Size | 2.0625MB | |
| CPU Core | ARM Cortex-M4F;ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz;160MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 74 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CYT2B9 is a family of TRAVEO™ T2G microcontrollers targeted at automotive systems such as body control units. CYT2B9 has an Arm Cortex®-M4 CPU for primary processing, and an Arm® Cortex M0+ CPU for peripheral and security processing. These devices contain embedded peripherals supporting Controller Area Network with Flexible Data rate (CAN FD), Local Interconnect Network (LIN), and Clock Extension Peripheral Interface (CXPI). TRAVEO™ T2G devices are manufactured on an advanced 40-nm process. CYT2B9 incorporates Cypress' low-power flash memory, multiple high-performance analog and digital peripherals, and enables the creation of a secure computing platform.
Features
- Dual CPU subsystem
- 160-MHz (max) 32-bit Arm® Cortex®-M4F CPU with Single-cycle multiply, Single-precision floating point unit (FPU), Memory protection unit (MPU)
- 100-MHz (max) 32-bit Arm® Cortex® M0+ CPU with Single-cycle multiply, Memory protection unit
- Inter-processor communication in hardware
- Three DMA controllers: Peripheral DMA controller #0 (P-DMA0) with 92 channels, Peripheral DMA controller #1 (P-DMA1) with 44 channels, Memory DMA controller #0 (M-DMA0) with 4 channels
- Integrated memories
- 2112-KB of code-flash with an additional 128-KB of work-flash: Read-While-Write (RWW) allows updating the code-flash/work-flash while executing code from it, Single- and dual-bank modes (specifically for Firmware update Over The Air [FOTA]), Flash programming through SWD/JTAG interface
- 256-KB of SRAM with selectable retention granularity
- Crypto engine
- Supports Enhanced Secure Hardware Extension (eSHE) and Hardware Security Module (HSM)
- Secure boot and authentication: Using digital signature verification, Using fast secure boot
- AES: 128-bit blocks, 128-/192-/256-bit keys
- 3DES: 64-bit blocks, 64-bit key
- Vector unit supporting asymmetric key cryptography such as Rivest-Shamir-Adleman (RSA) and Elliptic Curve (ECC)
- SHA-1/2/3: SHA-512, SHA-256, SHA-160 with variable length input data
- CRC: supports CCITT CRC16 and IEEE-802.3 CRC32
- True random number generator (TRNG) and pseudo random number generator (PRNG)
- Galois/Counter Mode (GCM)
- Functional safety for ASIL-B
- Memory Protection Unit (MPU) - Shared Memory Protection Unit (SMPU)
- Peripheral Protection Unit (PPU)
- Watchdog timer (WDT)
- Multi-counter watchdog timer (MCWDT)
- Low-voltage detector (LVD)
- Brown-out detector (BOD)
- Overvoltage detection (OVD)
- Clock supervisor (CSV)
- Hardware error correction (SECDED ECC) on all safety-critical memories (SRAM, flash)
- Low-power 2.7-V to 5.5-V operation
- Low-power Active, Sleep, Low-power Sleep, DeepSleep, and Hibernate modes for fine-grained power management
- Configurable options for robust BOD: Two threshold levels (2.7 V and 3.0 V) for BOD on VDDD and VDDA, One threshold level (1.1 V) for BOD on VCCD
- Wakeup support: Up to two pins to wakeup from Hibernate mode, Up to 152 GPIO pins to wakeup from Sleep modes, Event Generator, SCB, Watchdog Timer, RTC alarms to wake from DeepSleep modes
- Clock sources
- Internal Main Oscillator (IMO)
- Internal Low-Speed Oscillator (ILO)
- External Crystal Oscillator (ECO)
- Watch Crystal Oscillator (WCO)
- Phase-Locked Loop (PLL)
- Frequency-Locked Loop (FLL)
- Communication interfaces
- Up to eight CAN FD channels: Increased data rate (up to 8 Mbps) compared to classic CAN, limited by physical layer topology and transceivers, Compliant to ISO 11898-1:2015, Supports all the requirements of Bosch CAN FD Specification V1.0 for non-ISO CAN FD, ISO 16845:2015 certificate available
- Up to eight runtime-reconfigurable SCB (serial communication block) channels, each configurable as I2C, SPI, or UART
- Up to 12 independent LIN channels: LIN protocol compliant with ISO 17987
- Up to four CXPI channels with data rate up to 20 kbps
- Timers
- Up to 75 16-bit and eight 32-bit timer/counter pulse-width modulator (TCPWM) blocks: Up to 12 16-bit counters for motor control, Up to 63 16-bit counters and eight 32-bit counters for regular operations, Supports timer, capture, quadrature decoding, pulse-width modulation (PWM), PWM with dead time (PWM_DT), pseudo-random PWM (PWM_PR), and shift-register (SR) modes
- Up to 11 Event Generation (EVTGEN) timers supporting cyclic wakeup from DeepSleep: Events trigger a specific device operation (such as execution of an interrupt handler, a SAR ADC conversion, and so on)
- Real time clock (RTC)
- Year/Month/Date, Day-of-week, Hour:Minute:Second fields
- Supports both 12- and 24-hour formats
- Automatic leap-year correction
- I/O
- Up to 152 programmable I/Os
- Two I/O types: GPIO Standard (GPIO_STD), GPIO Enhanced (GPIO_ENH)
- Regulators
- Generates 1.1-V nominal core supply from a 2.7-V to 5.5-V input supply
- Two types of regulators: DeepSleep, Core internal
- Programmable analog
- Three SAR A/D converters with up to 67 external channels (64 for regular + 3 for motor control)
- ADC0 supports 24 logical channels, with 24+1 physical connections
- ADC1 supports 32 logical channels, with 32+1 physical connections
- ADC2 supports 8 logical channels, with 8+1 physical connections
- Any external channel can be connected to any logical channel in the respective SAR
- Each ADC supports 12-bit resolution and sampling rates of up to 1 Msps
- Each ADC also supports up to six internal analog inputs such as: Bandgap reference to establish absolute voltage levels, Calibrated diode for junction temperature calculations, Two AMUXBUS
- Three SAR A/D converters with up to 67 external channels (64 for regular + 3 for motor control)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

