YUDA ELECTRONIC YD8011DARL
| Manufacturer |
YUDA ELECTRONIC
Asian Brands |
| Mfr. Part # | YD8011DARL |
| LCSC Part # | C46614034 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | LED RED TH |
| Description | Red 625nm LED Indication - Discrete 1.9V~2V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | YUDA ELECTRONIC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
In-Stock:
1,248 
1,248
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
6+ | $ 0.219 | $ 1.31 |
60+ | $ 0.1735 | $ 10.41 |
216+ | $ 0.154 | $ 33.26 |
648+ | $ 0.1297 | $ 84.05 |
2,592+ | $ 0.1188 | $ 307.93 |
5,184+ | $ 0.1123 | $ 582.16 |
Standard Packaging 108/Full
Tray | ||
Better price for more quantity?
$