OSRAM LSY T67B-R2T2-1-0+S2U2-26-0-30-R18-Z
| Manufacturer | |
| Mfr. Part # | LSY T67B-R2T2-1-0+S2U2-26-0-30-R18-Z |
| LCSC Part # | C2900015 |
| Package | PLCC-4(2.6x3) |
| Customer # | |
| Description | 30mA Red, Yellow 2.1V PLCC-4(2.6x3) LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | PLCC-4(2.6x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4629 | $ 0.46 |
200+ | $ 0.1792 | $ 35.84 |
500+ | $ 0.1729 | $ 86.45 |
1,000+ | $ 0.1698 | $ 169.80 |
Standard Packaging 2000/Full
Reel | ||