OSRAM KW DSLP31.CC-JXJZ-4F8G-46A6-140-R18
| Manufacturer | |
| Mfr. Part # | KW DSLP31.CC-JXJZ-4F8G-46A6-140-R18 |
| LCSC Part # | C6974022 |
| Package | 1212 |
| Customer # | |
| Description | 60mA White 2.9V 1212 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | 1212 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4182 | $ 0.42 |
200+ | $ 0.1669 | $ 33.38 |
500+ | $ 0.1613 | $ 80.65 |
1,000+ | $ 0.1586 | $ 158.60 |
Standard Packaging 4500/Full
Reel | ||