OSRAM KW DCLMS2.EC-CXCZ-4H7I-1-20-R18
| Manufacturer | |
| Mfr. Part # | KW DCLMS2.EC-CXCZ-4H7I-1-20-R18 |
| LCSC Part # | C7212860 |
| Package | SMD,2.8x1.4mm |
| Customer # | |
| Description | 20mA White 2.7V SMD,2.8x1.4mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | SMD,2.8x1.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1058 | $ 0.11 |
200+ | $ 0.0423 | $ 8.46 |
500+ | $ 0.0408 | $ 20.40 |
1,000+ | $ 0.0402 | $ 40.20 |
Standard Packaging 3000/Full
Reel | ||