OSRAM GW JTLPS1.CM-JLKL-XX58-1-150-R33
| Manufacturer | |
| Mfr. Part # | GW JTLPS1.CM-JLKL-XX58-1-150-R33 |
| LCSC Part # | C17614758 |
| Package | 2835 |
| Customer # | |
| Description | 150mA White 3.05V 2835 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | 2835 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0479 | $ 0.05 |
200+ | $ 0.0191 | $ 3.82 |
500+ | $ 0.0185 | $ 9.25 |
1,000+ | $ 0.0182 | $ 18.20 |
Standard Packaging 10000/Full
Reel | ||