Luminus Devices MP-3020-3100-50-70
| Manufacturer | |
| Mfr. Part # | MP-3020-3100-50-70 |
| LCSC Part # | C17328417 |
| Package | 3020 |
| Customer # | |
| Description | 100mA 5000K 120° 3020 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices | |
| Package | 3020 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1044 | $ 0.10 |
200+ | $ 0.0417 | $ 8.34 |
500+ | $ 0.0403 | $ 20.15 |
1,000+ | $ 0.0396 | $ 39.60 |
Standard Packaging 5000/Full
Reel | ||