Lumileds LXZ2-2780-3
| Manufacturer | |
| Mfr. Part # | LXZ2-2780-3 |
| LCSC Part # | C17186579 |
| Package | SMD,2x1.6mm |
| Customer # | |
| Description | 700mA 2700K SMD,2x1.6mm LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Package | SMD,2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8642 | $ 2.86 |
200+ | $ 1.1442 | $ 228.84 |
500+ | $ 1.1048 | $ 552.40 |
1,000+ | $ 1.0866 | $ 1086.60 |
Standard Packaging 2000/Full
Reel | ||