Lumileds L1C1-2280000000000
| Manufacturer | |
| Mfr. Part # | L1C1-2280000000000 |
| LCSC Part # | C17383898 |
| Package | SMD-3P,2x2mm |
| Customer # | |
| Description | 350mA 2200K White 150° SMD-3P,2x2mm LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Package | SMD-3P,2x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1115 | $ 2.11 |
200+ | $ 0.8422 | $ 168.44 |
500+ | $ 0.8149 | $ 407.45 |
1,000+ | $ 0.8013 | $ 801.30 |
Standard Packaging 1000/Full
Reel | ||