NATIONSTAR FC-1608GEK-572E
| Manufacturer |
NATIONSTAR
Asian Brands |
| Mfr. Part # | FC-1608GEK-572E |
| LCSC Part # | C5632530 |
| Package | SMD |
| Customer # | |
| Description | 20mA 2V SMD LED Indication - Discrete RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0317 | $ 0.03 |
200+ | $ 0.0127 | $ 2.54 |
500+ | $ 0.0123 | $ 6.15 |
1,000+ | $ 0.0121 | $ 12.10 |
Standard Packaging 1/Full
Reel | ||