Broadcom HLMP-P105-NP000
| Manufacturer | |
| Mfr. Part # | HLMP-P105-NP000 |
| LCSC Part # | C7285263 |
| Package | Through Hole |
| Customer # | |
| Description | 20mA 52.5mcd 637nm Red 1.8V Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3321 | $ 1.33 |
200+ | $ 0.532 | $ 106.40 |
500+ | $ 0.5138 | $ 256.90 |
1,000+ | $ 0.5047 | $ 504.70 |
Standard Packaging 1000/Full
Bag | ||