Broadcom HLMP-EJ15-SV000
| Manufacturer | |
| Mfr. Part # | HLMP-EJ15-SV000 |
| LCSC Part # | C2685233 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Description | 20mA Orange 5 mm round LED Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9734 | $ 1.97 |
10+ | $ 1.7102 | $ 17.10 |
30+ | $ 1.544 | $ 46.32 |
100+ | $ 1.3746 | $ 137.46 |
500+ | $ 1.2977 | $ 648.85 |
1,000+ | $ 1.2653 | $ 1265.30 |
Standard Packaging 2000/Full
Bag | ||