Images are for reference only
EDA Models

Magnetsyc SLQW2012C3N3JT

Manufacturer
Magnetsyc
Asian Brands
Mfr. Part #
SLQW2012C3N3JT
LCSC Part #
C42440667
Package
SMD,2.3x1.7mm
Customer #
Key Attributes
FIXED IND 3.3nH 600mA 0.08Ω SMD,2.3x1.7mm
Description
600mA 3.3nH ±5% 80mΩ SMD,2.3x1.7mm Fixed Inductors RoHS
Datasheet pdf icon Magnetsyc SLQW2012C3N3JT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer Magnetsyc
Package SMD,2.3x1.7mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon Magnetsyc SLQW2012C3N3JT
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 2000
Sales Unit Piece
In-Stock: 440
440 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0229 $ 0.23
100+
$ 0.0223 $ 2.23
300+
$ 0.022 $ 6.60
1,000+
$ 0.0216 $ 21.60
Standard Packaging 2000/Full Reel
Better price for more quantity?
$