WIMA MKS4C041003C00MJ00
| Manufacturer | |
| Mfr. Part # | MKS4C041003C00MJ00 |
| LCSC Part # | C19839221 |
| Package | - |
| Customer # | |
| Description | ±20% 63V 1uF Polyethylene Terephthalate (PET) Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1600 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.861 | $ 0.86 |
200+ | $ 0.3438 | $ 68.76 |
500+ | $ 0.3332 | $ 166.60 |
1,000+ | $ 0.3271 | $ 327.10 |
Standard Packaging 1600/Full
Reel | ||