WIMA MKP1U032707F00MSC9
| Manufacturer | |
| Mfr. Part # | MKP1U032707F00MSC9 |
| LCSC Part # | C19822866 |
| Package | - |
| Customer # | |
| Description | ±20% 2kV 270nF -55℃~+105℃ Polypropylene Film Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.5507 | $ 5.55 |
140+ | $ 2.2154 | $ 310.16 |
560+ | $ 2.1413 | $ 1199.13 |
980+ | $ 2.1043 | $ 2062.21 |
Standard Packaging 140/Full
Bag | ||