PANASONIC ECQ-E2155RJB
| Manufacturer | |
| Mfr. Part # | ECQ-E2155RJB |
| LCSC Part # | C3776039 |
| Package | - |
| Customer # | |
| Description | ±5% 250V 1.5uF -40℃~+105℃ Metallized Polyester Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.668 | $ 0.67 |
300+ | $ 0.2592 | $ 77.76 |
600+ | $ 0.2499 | $ 149.94 |
900+ | $ 0.2453 | $ 220.77 |
Standard Packaging 300/Full
Box | ||