KEMET LDECC3220KA5N00
| Manufacturer | |
| Mfr. Part # | LDECC3220KA5N00 |
| LCSC Part # | C3766533 |
| Package | 1812 |
| Customer # | |
| Description | ±10% 50V 220nF -55℃~+125℃ 1812 Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KEMET | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.404 | $ 0.40 |
200+ | $ 0.1564 | $ 31.28 |
500+ | $ 0.1509 | $ 75.45 |
1,000+ | $ 0.1482 | $ 148.20 |
Standard Packaging 3000/Full
Reel | ||