SHOU HAN FFC-0.5-20P-100mm-B
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | FFC-0.5-20P-100mm-B |
| LCSC Part # | C42434295 |
| Package | P=0.5mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 20POS 0.5mm |
| Description | 20 Position FFC, FPC Cable 0.5mm 100mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | SHOU HAN | |
| Package | P=0.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
70 
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0316 $ 0.0260 | $ 0.26 |
100+ | $ 0.0309 $ 0.0254 | $ 2.54 |
300+ | $ 0.0304 $ 0.0250 | $ 7.50 |
1,000+ | $ 0.0299 $ 0.0246 | $ 24.60 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$