ST M95020-DRMF3TG/K
| Manufacturer | |
| Mfr. Part # | M95020-DRMF3TG/K |
| LCSC Part # | C5267656 |
| Package | WFDFN-8(2x3) |
| Customer # | |
| Description | 2Kbit 1.7V~5.5V SPI WFDFN-8(2x3) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Package | WFDFN-8(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0105 | $ 1.01 |
200+ | $ 0.3921 | $ 78.42 |
500+ | $ 0.3782 | $ 189.10 |
1,000+ | $ 0.3704 | $ 370.40 |
Standard Packaging 2500/Full
Reel | ||