MICROCHIP AT24C16A-10PU-2.7
| Manufacturer | |
| Mfr. Part # | AT24C16A-10PU-2.7 |
| LCSC Part # | C19472137 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | Low-Voltage I2C Interface Serial EEPROM |
| Description | 16Kbit 2.7V~5.5V 400kHz I2C DIP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9513 | $ 0.95 |
200+ | $ 0.3809 | $ 76.18 |
500+ | $ 0.3672 | $ 183.60 |
1,000+ | $ 0.3611 | $ 361.10 |
Standard Packaging 50/Full
Bag | ||