SCHURTER 3404.0006.22
| Manufacturer | |
| Mfr. Part # | 3404.0006.22 |
| LCSC Part # | C3159283 |
| Package | SMD,7.4x3.1mm |
| Customer # | |
| Description | 125V 250mA SMD,7.4x3.1mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Package | SMD,7.4x3.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9466 | $ 0.95 |
200+ | $ 0.3663 | $ 73.26 |
750+ | $ 0.3536 | $ 265.20 |
1,500+ | $ 0.3473 | $ 520.95 |
Standard Packaging 750/Full
Reel | ||