Hongda 31FC F6.3A250V
| Manufacturer |
Hongda
Asian Brands |
| Mfr. Part # | 31FC F6.3A250V |
| LCSC Part # | C47278812 |
| Package | Through Hole,D4xL11mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 6.3A 250VAC/VDC TH |
| Description | 6.3A 250V Ceramic Tube Fuse Through Hole D4x11mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Hongda | |
| Package | Through Hole,D4xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
270 
270
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0301 $ 0.0286 | $ 0.29 |
100+ | $ 0.0295 $ 0.0281 | $ 2.81 |
500+ | $ 0.029 $ 0.0276 | $ 13.80 |
1,000+ | $ 0.0286 $ 0.0272 | $ 27.20 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$