VICOR VI-26L-EU-08
| Manufacturer | |
| MPN | VI-26L-EU-08 |
| LCSC Part # | C20769306 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | - | |
| Vin | 200V~400V | |
| Ripple Noise | - | |
| Vout | 28V | |
| type | - | |
| Operating Temperature | -10℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | - | |
| Iout | 40A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Frequency - Switching | - | |
| Conversion Efficiency | 80%~90% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Length | 116.8mm | |
| Width | 61mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Isolated output
- Up to 50W/in3
- cURus, cTÜVus
- Up to 90% efficiency
- Remote sense and current limit
- OVP, thermal shutdown
- Logic disable
- Wide range output adjust
- Compatible power booster modules
- ZCS power architecture
- Low noise FM control
- CE Marked
- RoHS compliant (VE - 200)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 495.5924 | $ 495.59 |
| 200+ | $ 465.4599 | $ 93091.98 |
| 500+ | $ 449.9063 | $ 224953.15 |
| 1,000+ | $ 442.2208 | $ 442220.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Function | - | |
| Vin | 200V~400V | |
| Ripple Noise | - | |
| Vout | 28V | |
| type | - | |
| Operating Temperature | -10℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | - | |
| Iout | 40A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Frequency - Switching | - | |
| Conversion Efficiency | 80%~90% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Length | 116.8mm | |
| Width | 61mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Isolated output
- Up to 50W/in3
- cURus, cTÜVus
- Up to 90% efficiency
- Remote sense and current limit
- OVP, thermal shutdown
- Logic disable
- Wide range output adjust
- Compatible power booster modules
- ZCS power architecture
- Low noise FM control
- CE Marked
- RoHS compliant (VE - 200)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

