MAXIM MAXM15464AMB+
| Manufacturer | |
| Mfr. Part # | MAXM15464AMB+ |
| LCSC Part # | C1356077 |
| Package | EMGA-10(2.6x3) |
| Customer # | |
| Key Attributes | High-Efficiency Synchronous Step-Down DC-DC Module |
| Description | 500kHz Buck 300mA EMGA-10(2.6x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Package | EMGA-10(2.6x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 16.4414 | $ 16.44 |
200+ | $ 6.3638 | $ 1272.76 |
500+ | $ 6.1394 | $ 3069.70 |
1,000+ | $ 6.0295 | $ 6029.50 |
Standard Packaging 2500/Full
Reel | ||