MAXIM MAX630CSA+
| Manufacturer | |
| Mfr. Part # | MAX630CSA+ |
| LCSC Part # | C7451937 |
| Package | SOIC-8 |
| Customer # | |
| Description | 40kHz Boost Adjustable 2.2V~18V 525mA SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 21.3657 | $ 21.37 |
200+ | $ 8.5257 | $ 1705.14 |
500+ | $ 8.2408 | $ 4120.40 |
1,000+ | $ 8.0999 | $ 8099.90 |
Standard Packaging 100/Full
Tube | ||