MAXIM MAX20419ATGC/V+T
| Manufacturer | |
| Mfr. Part # | MAX20419ATGC/V+T |
| LCSC Part # | C3188769 |
| Package | TQFN-24(4x4) |
| Customer # | |
| Description | 2.2MHz Adjustable 800mV~3.8V 3.6A TQFN-24(4x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Package | TQFN-24(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.3283 | $ 15.33 |
200+ | $ 5.9328 | $ 1186.56 |
500+ | $ 5.7236 | $ 2861.80 |
1,000+ | $ 5.6205 | $ 5620.50 |
Standard Packaging 2500/Full
Reel | ||