JSMSEMI ACS772KCB-150B-PFF-T-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | ACS772KCB-150B-PFF-T-JSM |
| LCSC Part # | C42445051 |
| Package | CB-2-3 |
| Customer # | |
| Key Attributes | Open-loop high-precision linear current sensor |
| Description | ±150A 13.3mV/A CB-2-3 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | JSMSEMI | |
| Package | CB-2-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
33 
33
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.4547 | $ 4.45 |
10+ | $ 3.78 | $ 37.80 |
40+ | $ 3.4537 | $ 138.15 |
80+ | $ 3.047 | $ 243.76 |
480+ | $ 2.8594 | $ 1372.51 |
1,000+ | $ 2.7743 | $ 2774.30 |
Standard Packaging 40/Full
Tube | ||
Better price for more quantity?
$