Yezhan SBN-K-10J-t1
| Manufacturer |
Yezhan
Asian Brands |
| Mfr. Part # | SBN-K-10J-t1 |
| LCSC Part # | C503809 |
| Package | 4320 |
| Customer # | |
| Key Attributes | RES 10mΩ ±5% 5W 4320 |
| Description | 5W 10mΩ Shunt ±5% 4320 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Package | 4320 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
981 
981
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4541 | $ 0.45 |
10+ | $ 0.3568 | $ 3.57 |
30+ | $ 0.3151 | $ 9.45 |
100+ | $ 0.2626 | $ 26.26 |
500+ | $ 0.2394 | $ 119.70 |
1,000+ | $ 0.2255 | $ 225.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$