Riedon MS-3 0.015 OHM 3%
| Manufacturer | |
| Mfr. Part # | MS-3 0.015 OHM 3% |
| LCSC Part # | C19479998 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES 15mΩ ±3% 3W Through Hole |
| Description | 3W 15mΩ ±20ppm/℃ Current Sense Resistor ±3% Through Hole Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7814 | $ 0.78 |
250+ | $ 0.3126 | $ 78.15 |
500+ | $ 0.302 | $ 151.00 |
1,000+ | $ 0.2959 | $ 295.90 |
Standard Packaging 250/Full
Bag | ||