RESI MFCR1206F6R80QHR
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | MFCR1206F6R80QHR |
| LCSC Part # | C42460615 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 6.8Ω ±1% 1W 1206 |
| Description | 1W 6.8Ω ±50ppm/℃ ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
715 
715
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0822 | $ 0.41 |
50+ | $ 0.065 | $ 3.25 |
150+ | $ 0.0564 | $ 8.46 |
500+ | $ 0.0499 | $ 24.95 |
2,500+ | $ 0.0448 | $ 112.00 |
5,000+ | $ 0.0422 | $ 211.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$